Reference Only

MAX517R00D

Metal Foil Resistors - Through Hole .

Manufacturer:

Mfr Part:
MAX517R00D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.07$201.40
$9.95$248.75
$9.50$475.00
$9.12$912.00
$8.78$2,195.00
$8.71$4,355.00
$8.64$8,640.00
Need more?
Contact Us