Reference Only

CSM3637L 0R2000 0.1% B T

Current Sense Resistors - SMD

Manufacturer:

Mfr Part:
CSM3637L 0R2000 0.1% B T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
SeriesCSM
Resistance200 mOhms
Power Rating200 mW (1/5 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Case Code - in3637 (Reversed)
Case Code - mm9194 (Reversed)
Length9.144 mm (0.36 in)
Width9.398 mm (0.37 in)
Height0.635 mm (0.025 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Foil
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesLoad Life Stability
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeMetal Strip Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?