Reference Only

VT172U

New Product
Optical Switches, Transmissive, Phototransistor Output Dual Channel Slotted Interrupter with Phototransistor outputs

Manufacturer:

Mfr Part:
VT172U

TTI Part:
VT172U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width3 mm
Aperture Width0.3 mm
Collector- Emitter Voltage VCEO Max20 V
Maximum Collector Current20 mA
If - Forward Current25 mA
Mounting StyleSMD/SMT
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesVT17x
PackagingReel
Fall Time21 us
Number of Channels2 Channel
Output TypePhototransistor
Pd - Power Dissipation37.5 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time14 us
SubcategoryOptical Switches
Wavelength950 nm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.578$751.40
$0.573$1,489.80
$0.567$2,211.30
$0.56$5,096.00
$0.534$11,107.20
Need more?
Sign in to add projects and notes