Reference Only
VSMY98545
Not Recommended for New Designs
Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg.
Datasheet
VSMY98545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Wavelength | 850 nm | |
| Radiant Intensity | 380 mW/sr | |
| Beam Angle | 45 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 2.6 V | |
| Power Rating | 800 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 18 ns | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 15 ns | |
| Series | VSMY98545 | |
| Subcategory | Infrared Data Communications | |
| Tradename | SurfLight | |
| Viewing Angle | 45 deg | |
| Part # Aliases | VSMY98545ADS VSMY98545DS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $1,410.00 |
Need more?
Available Regional Inventory
600 available now at ttieurope.com
Sign in to add projects and notes