Reference Only
VSMY3940X01-GS08
Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree
Datasheet
VSMY3940X01-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 940 nm | |
| Radiant Intensity | 15 mW/sr | |
| Beam Angle | 120 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.44 V | |
| Power Rating | 190 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 10 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Flat Round | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Subcategory | Infrared Data Communications | |
| Tradename | SurfLight | |
| Viewing Angle | 120 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.292 | $2,190.00 |
Need more?
My Notes
Sign into see notes.