Reference Only
VSMY3890X01-GS08
Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3
Datasheet
VSMY3890X01-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 890 nm | |
| Radiant Intensity | 160 mW/sr | |
| Beam Angle | 60 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 2.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | PLCC-2 | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Fall Time | 15 ns | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 15 ns | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
67,500
On Order
67,500 expected 29-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $2,362.50 |
Need more?
My Notes
Sign into see notes.