Reference Only
VSMY3850X01-GS08
Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE
Datasheet
VSMY3850X01-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| If - Forward Current | 100 mA | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Illumination Color | Infrared | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $2,460.00 |
Need more?
Available Regional Inventory
4,500 available now at ttieurope.com
My Notes
Sign into see notes.