Reference Only

VSMY385010-GS08

Infrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr

Manufacturer:

Mfr Part:
VSMY385010-GS08

TTI Part:
VSMY385010-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
If - Forward Current70 mA
PackagingReel
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.26$1,950.00
Need more?

My Notes

Sign into see notes.