Reference Only
VSMY3850-GS08
Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 150 mW/sr | |
| If - Forward Current | 100 mA | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Subcategory | Infrared Data Communications | |
| Tradename | SurfLight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.276 | $2,070.00 |
Need more?
Available Regional Inventory
1,500 available now at ttieurope.com
Sign in to add projects and notes