Reference Only

VSMY2943SLX01

Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3

Manufacturer:

Mfr Part:
VSMY2943SLX01

TTI Part:
VSMY2943SLX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity350 mW/sr
Beam Angle28 deg
If - Forward Current1 A
Vf - Forward Voltage2.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case3.8 mm x 2.55 mm x 2.22 mm
PackagingReel
Fall Time10 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.311$1,866.00
Need more?
Sign in to add projects and notes