Reference Only

VSMY2940G

Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg.

Manufacturer:

Mfr Part:
VSMY2940G

TTI Part:
VSMY2940G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity120 mW/sr
Beam Angle20 deg
If - Forward Current100 mA
Vf - Forward Voltage1.55 V
Power Rating190 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time10 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications
TradenameSurfLight
Viewing Angle20 deg

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.352$2,112.00
Need more?
Sign in to add projects and notes