Reference Only

VSMY2893SLX01

Infrared Emitters IR EMI DH H-SPEED 890NM

Manufacturer:

Mfr Part:
VSMY2893SLX01

TTI Part:
VSMY2893SLX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.382$1,146.00
$0.309$1,854.00
$0.305$3,660.00
$0.301$5,418.00
$0.296$8,880.00
$0.293$17,580.00
$0.29$43,500.00
Need more?
Sign in to add projects and notes