Reference Only
VSMY2853G
Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.
Datasheet
VSMY2853G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 35 mW/sr | |
| Beam Angle | 28 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Power Rating | 55 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 10 ns | |
| Height | 2.55 mm | |
| Illumination Color | Infrared | |
| Length | 2.3 mm | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Series | VSMY2853 | |
| Subcategory | Infrared Data Communications | |
| Tradename | SurfLight | |
| Viewing Angle | 28 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.30 | $1,800.00 |
Need more?
Sign in to add projects and notes