Reference Only

VSMY2850G

Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg.

Manufacturer:

Mfr Part:
VSMY2850G

TTI Part:
VSMY2850G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
PackagingReel
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
TradenameSurfLight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.353$2,118.00
$0.334$4,008.00
$0.33$5,940.00
$0.325$15,600.00
$0.321$30,816.00
Need more?

My Notes

Sign into see notes.