Reference Only

VSMY1940ITX01

Infrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4

Manufacturer:

Mfr Part:
VSMY1940ITX01

TTI Part:
VSMY1940ITX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity75 mW/sr
Beam Angle60 deg
If - Forward Current1 A
Vf - Forward Voltage2.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / Case0805 (2012 metric)
QualificationAEC-Q101
PackagingReel
Fall Time10 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.484$1,452.00
Need more?

My Notes

Sign into see notes.