Reference Only

VSMY1850ITX01

Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns

Manufacturer:

Mfr Part:
VSMY1850ITX01

TTI Part:
VSMY1850ITX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity10 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.65 V
Power Rating190 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q101
PackagingReel
Fall Time10 ns
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SeriesVSM
SubcategoryInfrared Data Communications
Viewing Angle60 deg

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.481$1,443.00
Need more?

My Notes

Sign into see notes.