Reference Only

VSMY12850

Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg.

Manufacturer:

Mfr Part:
VSMY12850

TTI Part:
VSMY12850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity16 mW/sr
If - Forward Current70 mA
Vf - Forward Voltage1.65 V
Power Rating140 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time10 ns
Illumination ColorInfrared
Lens ShapeCircular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications
TradenameSurfLight
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.256$768.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes