Reference Only
VSML3710-GS08
Infrared Emitters 60 Degree 170mW
Datasheet
VSML3710-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Wavelength | 940 nm | |
| Radiant Intensity | 70 mW/sr | |
| If - Forward Current | 100 mA | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 15 ns | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.197 | $295.50 | |
| $0.195 | $585.00 | |
| $0.193 | $1,447.50 | |
| $0.19 | $2,850.00 | |
| $0.188 | $4,230.00 | |
| $0.186 | $6,975.00 | |
| $0.185 | $11,100.00 | |
| $0.183 | $21,960.00 |
Need more?
Sign in to add projects and notes