Reference Only

VSMB2948SL

Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg.

Manufacturer:

Mfr Part:
VSMB2948SL

TTI Part:
VSMB2948SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity20 mW/sr
Beam Angle25 deg
If - Forward Current100 mA
Vf - Forward Voltage1.35 V
Power Rating160 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SeriesVSMB
SubcategoryInfrared Data Communications
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.222$666.00
Need more?
Sign in to add projects and notes