Reference Only

VSMB2943GX01

Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg.

Manufacturer:

Mfr Part:
VSMB2943GX01

TTI Part:
VSMB2943GX01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity20 mW/sr
Beam Angle25 deg
If - Forward Current100 mA
Vf - Forward Voltage1.35 V
Power Rating160 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Fall Time15 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time15 ns
SeriesVSMB
SubcategoryInfrared Data Communications
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.246$1,476.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
Sign in to add projects and notes