Reference Only

VSMA1294251X02

Infrared Emitters HI-PWR IR 950NM AEC-Q102

Manufacturer:

Mfr Part:
VSMA1294251X02

TTI Part:
VSMA1294251X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity6165 mW/sr
Beam Angle56 deg
If - Forward Current5 A
Vf - Forward Voltage3.7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-3
PackagingReel
Fall Time13 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SeriesVSMA
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.47$882.00
$1.40$1,680.00
$1.36$2,448.00
$1.33$3,990.00
$1.28$7,680.00
Need more?
Sign in to add projects and notes