Reference Only

VSMA1285250X02

Infrared Emitters HI-PWR IR 850NM AEC-Q102

Manufacturer:

Mfr Part:
VSMA1285250X02

TTI Part:
VSMA1285250X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity7200 mW/sr
Beam Angle56 deg
If - Forward Current5 A
Vf - Forward Voltage3.9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-3
PackagingReel
Fall Time16 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time13 ns
SeriesVSMA
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.50$900.00
$1.43$1,716.00
$1.39$2,502.00
$1.35$4,050.00
$1.31$7,860.00
Need more?
Sign in to add projects and notes