Reference Only

VSMA1094400X02

Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3

Manufacturer:

Mfr Part:
VSMA1094400X02

TTI Part:
VSMA1094400X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength945 nm
Radiant Intensity4620 mW/sr
Beam Angle40 deg
If - Forward Current5 A
Vf - Forward Voltage3.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3.4 mm x 3.4 mm x 2.45 mm
PackagingReel
Fall Time13 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.43$858.00
Need more?

My Notes

Sign into see notes.