Reference Only

VSMA1085250X02

Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3

Manufacturer:

Mfr Part:
VSMA1085250X02

TTI Part:
VSMA1085250X02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity6000 mW/sr
Beam Angle28 deg
If - Forward Current5 A
Vf - Forward Voltage3.9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3.4 mm x 3.4 mm x 2.9 mm
PackagingReel
Fall Time16 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time13 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.34$804.00
Need more?

My Notes

Sign into see notes.