Reference Only

VOW3120

Optically Isolated Gate Drivers WDIP-8 IGBT MOSFET DRIVER 2.5A -E3

Manufacturer:

Mfr Part:
VOW3120

TTI Part:
VOW3120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseWSMD-8
Number of Channels1 Channel
Vf - Forward Voltage1.36 V
Vr - Reverse Voltage5 V
If - Forward Current25 mA
Isolation Voltage5300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Pd - Power Dissipation260 mW
Rise Time100 ns
Fall Time100 ns
PackagingReel
ConfigurationNon-Inverting
Number of Drivers1 Driver
Number of Outputs1 Output
Operating Supply Current2.5 mA
Output Current2.5 A
Output Voltage0 V to 32 V
Product TypeOptically Isolated Gate Drivers
ProductIGBT, MOSFET Gate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max32 V
Supply Voltage - Min15 V
TechnologySi
TypeHalf-Bridge

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541210095
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.92$1,440.00
Need more?
Sign in to add projects and notes