Reference Only

VOW2611-X017T

High Speed Optocouplers WSMD-8 10MBd VDE -e3

Manufacturer:

Mfr Part:
VOW2611-X017T

TTI Part:
VOW2611-X017T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels1 Channel
Data Rate10 Mb/s
Isolation Voltage5300 Vrms
Output TypePhoto IC
If - Forward Current10 mA
Vf - Forward Voltage1.4 V
Rise Time14 ns
Fall Time7 ns
Vr - Reverse Voltage5 V
Output Current50 mA
Pd - Power Dissipation85 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesVOW
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes