Reference Only

VOT8025AB-V

Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms

Manufacturer:

Mfr Part:
VOT8025AB-V

TTI Part:
VOT8025AB-V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-6
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current20 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation250 mW
Off-state Output Voltage - VDRM800 V
Maximum Continuous Output Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingTube
Maximum Trigger Current5 mA
On-State RMS Current - It RMS100 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.40$800.00
Need more?

My Notes

Sign into see notes.