Reference Only
VOT8024AB-VT1
Triac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 90 deg VDE
Datasheet
VOT8024AB-VT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Zero-Crossing Circuit | With Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Pd - Power Dissipation | 250 mW | |
| Off-state Output Voltage - VDRM | 800 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Reel | |
| Maximum Trigger Current | 5 mA | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers | |
| Zero-Crossing Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.273 | $546.00 | |
| $0.27 | $1,080.00 | |
| $0.267 | $1,602.00 | |
| $0.265 | $2,650.00 |
Need more?
My Notes
Sign into see notes.