Reference Only

VOT8024AB-V

Triac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE

Manufacturer:

Mfr Part:
VOT8024AB-V

TTI Part:
VOT8024AB-V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Isolation Voltage5300 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation250 mW
Off-state Output Voltage - VDRM800 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingTube
Maximum Trigger Current5 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.291$29.10
$0.288$144.00
$0.285$285.00
$0.282$564.00
$0.28$2,240.00
$0.277$3,324.00
$0.274$8,768.00
Need more?

My Notes

Sign into see notes.