Reference Only

VOS619A-3X001T

Transistor Output Optocouplers SSOP4 CPL 100-250% CTR

Manufacturer:

Mfr Part:
VOS619A-3X001T

TTI Part:
VOS619A-3X001T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min100 %
Current Transfer Ratio - Max250 %
If - Forward Current10 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current30 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time6 us
Fall Time8 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Configuration1 Channel
Current Transfer Ratio100 % to 250 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.174$522.00
$0.147$882.00
$0.144$1,728.00
$0.141$2,538.00
$0.136$4,080.00
Need more?

My Notes

Sign into see notes.