Reference Only

VOS618A-2X001T

Transistor Output Optocouplers CTR 63-125% 1mA

Manufacturer:

Mfr Part:
VOS618A-2X001T

TTI Part:
VOS618A-2X001T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min63 %
Current Transfer Ratio - Max125 %
If - Forward Current50 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current100 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time10 us
Fall Time11 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation170 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Current Transfer Ratio63 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.30$900.00
Need more?
Sign in to add projects and notes