Reference Only

VOMDA1271T

Optically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3

Manufacturer:

Mfr Part:
VOMDA1271T

TTI Part:
VOMDA1271T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
SeriesVOMDA1271
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Vf - Forward Voltage1.4 V
Vr - Reverse Voltage5 V
If - Forward Current20 mA
Isolation Voltage3750 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation82 mW
Rise Time32 us
Fall Time80 us
PackagingTube
ConfigurationNon-Inverting
Moisture SensitiveYes
Number of Drivers1 Driver
Number of Outputs1 Output
Product TypeOptically Isolated Gate Drivers
ProductAutomotive Photovoltaic MOSFET Driver
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.34$2,680.00
$1.32$5,280.00
Need more?
Sign in to add projects and notes