Reference Only

VOMA617A-8X001T

Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 130 CTR

Manufacturer:

Mfr Part:
VOMA617A-8X001T

TTI Part:
VOMA617A-8X001T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min130 %
Current Transfer Ratio - Max260 %
If - Forward Current20 mA
Vf - Forward Voltage1.33 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time1.1 us
Fall Time6.2 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesVOMA617A
QualificationAEC-Q101
PackagingReel
Configuration1 Channel
Current Transfer Ratio130 % to 260 %
Moisture SensitiveYes
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.75$1,500.00
Need more?

My Notes

Sign into see notes.