Reference Only

VOM160RT

Triac & SCR Output Optocouplers 600V 10mA 0.5K DV/DT Non-Zero Crossing

Manufacturer:

Mfr Part:
VOM160RT

TTI Part:
VOM160RT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Output TypePhotoTriac
Isolation Voltage3750 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.2 V
Pd - Power Dissipation300 mW
Rated Repetitive Off-State Voltage VDRM600 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Maximum Trigger Current10 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.398$796.00
Need more?
Sign in to add projects and notes