Reference Only

VOH263A-X017T

High Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package

Manufacturer:

Mfr Part:
VOH263A-X017T

TTI Part:
VOH263A-X017T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels2 Channel
Isolation Voltage5000 Vrms
Output TypeOpen Drain
If - Forward Current20 mA
Vf - Forward Voltage1.38 V
Rise Time11 ns
Fall Time11 ns
Vr - Reverse Voltage5 V
Output Current50 mA
Pd - Power Dissipation85 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingReel
Maximum Collector Current50 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.06$2,120.00
Need more?
Sign in to add projects and notes