Reference Only

VOH1016AB-T

High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6

Manufacturer:

Mfr Part:
VOH1016AB-T

TTI Part:
VOH1016AB-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-6
Number of Channels1 Channel
Data Rate1 Mb/s
Isolation Voltage5000 Vrms
Output TypePhototransistor
If - Forward Current4 mA
Vf - Forward Voltage1.1 V
Rise Time50 ns
Fall Time40 ns
Vr - Reverse Voltage6 V
Output Current50 mA
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.465$465.00
Need more?
Sign in to add projects and notes