Reference Only

VOFD343A-X019T

MOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A

Manufacturer:

Mfr Part:
VOFD343A-X019T

TTI Part:
VOFD343A-X019T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSO-6
Output TypeRail-to-Rail
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current25 mA
Output Current4 A
Vf - Forward Voltage1.37 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation745 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVOFD343A
PackagingReel
Fall Time35 ns
Product TypeMOSFET Output Optocouplers
Rise Time35 ns
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.83$830.00
Need more?
Sign in to add projects and notes