Reference Only
VOFD343A-X009T
MOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A
Datasheet
VOFD343A-X009T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-6 | |
| Output Type | Rail-to-Rail | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| If - Forward Current | 25 mA | |
| Output Current | 4 A | |
| Vf - Forward Voltage | 1.37 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 745 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VOFD343A | |
| Packaging | Reel | |
| Fall Time | 35 ns | |
| Product Type | MOSFET Output Optocouplers | |
| Rise Time | 35 ns | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $920.00 | |
| $0.88 | $1,760.00 | |
| $0.86 | $2,580.00 | |
| $0.84 | $4,200.00 | |
| $0.82 | $8,200.00 | |
| $0.82 | $13,120.00 |
Need more?
Sign in to add projects and notes