Reference Only

VOD3120AD-V

Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8

Manufacturer:

Mfr Part:
VOD3120AD-V

TTI Part:
VOD3120AD-V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Channels1 Channel
Vf - Forward Voltage1.37 V
Vr - Reverse Voltage5 V
If - Forward Current16 mA
Isolation Voltage5300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Pd - Power Dissipation295 mW
Rise Time35 ns
Fall Time35 ns
PackagingTube
ConfigurationNon-Inverting
Input Voltage - Max30 V
Input Voltage - Min15 V
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current2.5 A
Output Voltage35 V
Product TypeGate Drivers
ProductIGBT, MOSFET Gate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max30 V
Supply Voltage - Min15 V
TechnologyGaAs
TypeHigh-Side, Low-Side

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.93$1,860.00
Need more?

My Notes

Sign into see notes.