Reference Only

VOD207T

Transistor Output Optocouplers Optocoupler SOIC8

Manufacturer:

Mfr Part:
VOD207T

TTI Part:
VOD207T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels2 Channel
Isolation Voltage4000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min100 %
Current Transfer Ratio - Max200 %
If - Forward Current30 mA
Vf - Forward Voltage1.55 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage400 mV
Rise Time5 us
Fall Time4 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation300 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Current Transfer Ratio100 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.359$718.00
Need more?

My Notes

Sign into see notes.