Reference Only

VO615A-X009T

Transistor Output Optocouplers H.Temp Phototrnstr 50-600% CTR, 5mA

Manufacturer:

Mfr Part:
VO615A-X009T

TTI Part:
VO615A-X009T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current60 mA
Vf - Forward Voltage1.6 V
Maximum Collector Emitter Voltage70 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time3 us
Fall Time4.7 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
PackagingReel
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.225$225.00
Need more?

My Notes

Sign into see notes.