Reference Only
VO3120-X007T
Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr
Datasheet
VO3120-X007T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optically Isolated Gate Drivers | |
| Series | VO3120 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 5 V | |
| If - Forward Current | 25 mA | |
| Isolation Voltage | 5300 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Pd - Power Dissipation | 295 mW | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| Packaging | Reel | |
| Configuration | Non-Inverting | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Operating Supply Current | 2.5 mA | |
| Output Current | 2.5 A | |
| Output Voltage | 500 mV | |
| Product Type | Optically Isolated Gate Drivers | |
| Product | IGBT, MOSFET Gate Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 15 V | |
| Technology | Si | |
| Type | IGBT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $930.00 |
Need more?
Sign in to add projects and notes