Reference Only

VO3120

Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

Manufacturer:

Mfr Part:
VO3120

TTI Part:
VO3120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptically Isolated Gate Drivers
SeriesVO3120
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Channels1 Channel
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage5 V
If - Forward Current25 mA
Isolation Voltage5300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Pd - Power Dissipation295 mW
Rise Time100 ns
Fall Time100 ns
PackagingTube
ConfigurationNon-Inverting
Number of Drivers1 Driver
Number of Outputs1 Output
Operating Supply Current2.5 mA
Output Current2.5 A
Output Voltage500 mV
Product TypeGate Drivers
ProductIGBT, MOSFET Gate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max32 V
Supply Voltage - Min15 V
TechnologySi
TypeIGBT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.80$1,600.00
Need more?

My Notes

Sign into see notes.