Reference Only

VO2631-X017T

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

Manufacturer:

Mfr Part:
VO2631-X017T

TTI Part:
VO2631-X017T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Channels2 Channel
Data Rate10 Mb/s
Isolation Voltage5300 Vrms
Output TypeOpen Collector
If - Forward Current10 mA
Vf - Forward Voltage1.4 V
Rise Time23 ns
Fall Time7 ns
Vr - Reverse Voltage5 V
Output Current50 mA
Pd - Power Dissipation60 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Maximum Collector Current50 mA
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.39$1,390.00
Need more?
Sign in to add projects and notes