Reference Only
VO2630-X007T
High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%
Datasheet
VO2630-X007T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Number of Channels | 2 Channel | |
| Data Rate | 10 Mb/s | |
| Isolation Voltage | 5300 Vrms | |
| Output Type | Open Collector | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Rise Time | 23 ns | |
| Fall Time | 7 ns | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 60 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Reel | |
| Height | 3.81 mm | |
| Length | 9.91 mm | |
| Maximum Collector Current | 50 mA | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 6.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $1,290.00 |
Need more?
Sign in to add projects and notes