Reference Only
VO2223A-X001
Triac & SCR Output Optocouplers Optocoupler DIP8
Datasheet
VO2223A-X001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Series | VO2223A | |
| Packaging | Reel | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers | |
| Part # Aliases | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $1,960.00 | |
| $0.94 | $3,760.00 | |
| $0.93 | $5,580.00 | |
| $0.91 | $9,100.00 | |
| $0.90 | $14,400.00 | |
| $0.89 | $28,480.00 |
Need more?
Sign in to add projects and notes