Reference Only
VLWY9930
Single Color LEDs YellowClearNonDiff
Datasheet
VLWY9930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | 7.62 mm Square 4 Pin | |
| Wavelength/Color Temperature | 592 nm | |
| Luminous Intensity | 0.7 mcd | |
| If - Forward Current | 70 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 212 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Packaging | Reel | |
| Height | 4.05 mm | |
| Illumination Color | Yellow | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TELUX | |
| Type | Single Color LEDs | |
| Viewing Angle | 45 deg | |
| Width | 7.62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,100 / Multiples: 2,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $581.70 |
Need more?
My Notes
Sign into see notes.