Reference Only

VLMYG30H2K1-GS08

Multi-Color LEDs Yellow green 574nm PLCC-2 4.2mcd

Manufacturer:

Mfr Part:
VLMYG30H2K1-GS08

TTI Part:
VLMYG30H2K1-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Illumination ColorYellow-Green
Wavelength/Color Temperature574 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
Power Rating60 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
Height1.75 mm
Length3 mm
Luminous Intensity4.2 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.097$727.50
Need more?

My Notes

Sign into see notes.