Reference Only

VLMY233T2V2-GS08

Single Color LEDs Yellow Clear Non-Diff

Manufacturer:

Mfr Part:
VLMY233T2V2-GS08

TTI Part:
VLMY233T2V2-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseMiniLED
Wavelength/Color Temperature589 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.15 V
Power Rating130 mW
Lens ColorColorless
Lens Dimensions1.5 mm x 0.9 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
SeriesVLMx
PackagingReel
Height1.3 mm
Length2.3 mm
Luminous Intensity650 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.167$501.00
Need more?

My Notes

Sign into see notes.