Reference Only
VLMW1500-GS08
White LEDs 0402 WHITE Non-Diff
Datasheet
VLMW1500-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 7000 K | |
| Luminous Intensity | 90 mcd | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 70 mW | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Lens Color | Yellow | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Series | VLM | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | ChipLED | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $411.00 | |
| $0.134 | $804.00 | |
| $0.122 | $1,098.00 | |
| $0.121 | $1,815.00 | |
| $0.12 | $3,600.00 | |
| $0.118 | $8,496.00 | |
| $0.117 | $16,848.00 |
Need more?
Sign in to add projects and notes